Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-GT100TS065NCopy
Manufacturer Standard Lead Time17 weeks
Order Code4486848
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,695.350 |
| 5+ | Rs.5,850.410 |
| 10+ | Rs.5,005.460 |
| 50+ | Rs.4,905.360 |
| 100+ | Rs.4,805.250 |
| 250+ | Rs.4,705.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,695.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100TS065NCopy
Manufacturer Standard Lead Time17 weeks
Order Code4486848
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current96A
Collector Emitter Saturation Voltage-
Power Dissipation259W
Operating Temperature Max175°C
Transistor Case StyleINT-A-PAK
IGBT TerminationScrew
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Continuous Collector Current
96A
Power Dissipation
259W
Transistor Case Style
INT-A-PAK
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
