Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMA1294250X02Copy
Manufacturer Standard Lead Time54 weeks
Order Code5108519
Your Part Number
600 In Stock
75 more incoming. You can reserve stock now
600 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.293.350 |
| 10+ | Rs.213.270 |
| 25+ | Rs.197.440 |
| 50+ | Rs.181.610 |
| 100+ | Rs.165.770 |
| 500+ | Rs.162.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.293.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMA1294250X02Copy
Manufacturer Standard Lead Time54 weeks
Order Code5108519
Technical Datasheet
Peak Wavelength945nm
Angle of Half Intensity28°
Diode Case StyleSMD
Radiant Intensity (Ie)2300mW/Sr
Rise Time10ns
Fall Time tf13ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
945nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-45°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
28°
Radiant Intensity (Ie)
2300mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
