Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-306Copy
Order Code4354859
Product Range750 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.94,796.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.94,796.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-306Copy
Order Code4354859
Product Range750 Series
Technical Datasheet
Current Rating1.65A
Product Range750 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
1.65A
SVHC
No SVHC (15-Jan-2018)
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
