Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No831-3602Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905686
Product Range831 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.378.550 |
| 10+ | Rs.370.980 |
| 100+ | Rs.363.410 |
| 250+ | Rs.355.840 |
| 500+ | Rs.348.270 |
| 1000+ | Rs.340.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.378.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No831-3602Copy
Manufacturer Standard Lead Time6 weeks
Order Code4905686
Product Range831 Series
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Ways
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range831 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
1kV
Product Range
831 Series
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0247
