Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BYV34-400Copy |
| Order Code | 1081356 |
| Product Range | BYV34 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BYV34-400Copy |
| Order Code | 1081356 |
| Product Range | BYV34 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 20A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 1.35V |
| Reverse Recovery Time | 60ns |
| Forward Surge Current | 120A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220AB |
| No. of Pins | 3 Pin |
| Product Range | BYV34 |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The BYV34-400 is a dual ultrafast Power Diode features fast switching, high thermal cycling performance and soft recovery minimizes power-consuming oscillations. The ultrafast rectifier is designed to have a very low forward voltage intended for use as output rectifiers in high frequency switched mode power supplies. The ultrafast rectifiers have a very soft recovery which helps to minimize the Electromagnetic Interference (EMI).
- Low thermal resistance
- Very low on-state losses
- Bring high power efficiency
- Ultrafast switching frequency
- 2.5V Forward recovery voltage
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 60ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 20A |
|---|---|
| Forward Voltage Max | 1.35V |
| Forward Surge Current | 120A |
| Diode Case Style | TO-220AB |
| Product Range | BYV34 |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Niger Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |