Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | WNSC2M150120B76JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4697780RL Cut Tape4697780 |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.353.280 | Rs.353.28 |
| Total Price | Rs.353.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.353.280 |
| 10+ | Rs.276.150 |
| 100+ | Rs.224.050 |
| 500+ | Rs.213.610 |
| 1000+ | Rs.204.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | WNSC2M150120B76JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4697780RL Cut Tape4697780 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 28.7A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.15ohm |
| Transistor Case Style | TO-263 |
| No. of Pins | 7Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 3.5V |
| Power Dissipation | 231W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 28.7A |
| Drain Source On State Resistance | 0.15ohm |
| No. of Pins | 7Pins |
| Gate Source Threshold Voltage Max | 3.5V |
| Operating Temperature Max | 175°C |
| MSL | MSL 3 - 168 hours |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | TO-263 |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 231W |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |