Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1375500000Copy
Order Code5158940
Product RangeACT20M Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.22,010.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,010.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1375500000Copy
Order Code5158940
Product RangeACT20M Series
Technical Datasheet
Signal Conditioner InputTemperature
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeACT20M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Temperature
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
