Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2517450000Copy
Manufacturer Standard Lead Time3 weeks
Order Code5158937
Product RangePICOPAK Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.24,280.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,280.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2517450000Copy
Manufacturer Standard Lead Time3 weeks
Order Code5158937
Product RangePICOPAK Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Supply Voltage Min18V
Supply Voltage Max32V
Power Consumption550mW
Product RangePICOPAK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
18V
Power Consumption
550mW
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Max
32V
Product Range
PICOPAK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
