Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoSAIP-M12BW-5-3.0UCopy
Manufacturer Standard Lead Time7 weeks
Order Code2362190
Also Known As1108790300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,101.760 |
| 10+ | Rs.2,035.050 |
| 25+ | Rs.1,960.500 |
| 100+ | Rs.1,904.370 |
| 250+ | Rs.1,863.930 |
| 500+ | Rs.1,711.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,101.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAIP-M12BW-5-3.0UCopy
Manufacturer Standard Lead Time7 weeks
Order Code2362190
Also Known As1108790300
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SAIP-M12BW-5-3.0U is a 3m 5-position Sensor/Actuator Cable with M12 right angle connector one end and free end other. The sensor/actuator cable is used for wiring sensors and actuators and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration. The M12 sensor-actuator cable is supplied as standard with brass nickel-plated nuts.
- Black PUR sheath
- TPM insulation
- Gold-plated contacts
- Plastic threaded ring
- 0.34mm² Core cross-section
- 10⁸Ω Insulation resistance
- 125V Rated voltage
- 4A Rated current
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
