Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No7MMNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918489
Product RangeClassic Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,054.280 |
| 5+ | Rs.2,927.420 |
| 10+ | Rs.2,791.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,054.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No7MMNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918489
Product RangeClassic Series
Technical Datasheet
Drive Size - Metric7mm
Blade Length - Metric76mm
Overall Length - Metric156mm
Drive Size - Imperial-
Blade Length - Imperial2.99"
Overall Length - Imperial6.14"
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
156mm
Blade Length - Imperial
2.99"
Product Range
Classic Series
Blade Length - Metric
76mm
Drive Size - Imperial
-
Overall Length - Imperial
6.14"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
