Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXL70N.Copy
Order Code2629237
Technical Datasheet
Kit ContentsSlotted , Allen Hex, Phillips Screw Bits, Ratchet Arm, Spinner Extension, Square Adaptor Bit
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XL70 is a Screwdriver Set with moulded plastic case. Simple and easy-to-use for assembly, disassembly, adjustment and repair work involving Allen hex, Phillips® and slotted screws.
Applications
Maintenance & Repair
Contents
Slotted screw bits (6.35, 4.76mm), Allen hex screw bits (1.27, 1.98, 2.38, 1.54, 3.17, 3.57, 3.97, 4.76, 5.56, 6, 7.94mm), Phillips bits (No 1, No 2), 95mm Reversible ratchet arm, 150mm Spinner extension (25 x 75mm handle, 76mm shaft) and 6.35mm Hex to 6.35mm square adaptor bit.
Technical Specifications
Kit Contents
Slotted , Allen Hex, Phillips Screw Bits, Ratchet Arm, Spinner Extension, Square Adaptor Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
