Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 20930000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3955707 |
| Product Range | EvoSIGNAL Mini Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,053.440 |
| 5+ | Rs.6,697.460 |
| 10+ | Rs.6,563.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,053.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WERMA |
|---|---|
| Manufacturer Part No | 20930000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3955707 |
| Product Range | EvoSIGNAL Mini Series |
| Technical Datasheet | |
| Module Lens Colour | Yellow |
| Supply Voltage VAC | 230V |
| Supply Voltage VDC | 230V |
| Visual Signal Type | Steady |
| Lens Diameter | 57mm |
| Product Range | EvoSIGNAL Mini Series |
| IP / NEMA Rating | IP65 |
| Power Rating | 7W |
| External Height | 87mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Module Lens Colour | Yellow |
|---|---|
| Supply Voltage VDC | 230V |
| Lens Diameter | 57mm |
| IP / NEMA Rating | IP65 |
| External Height | 87mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | 230V |
|---|---|
| Visual Signal Type | Steady |
| Product Range | EvoSIGNAL Mini Series |
| Power Rating | 7W |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39172190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
