Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No63412055Copy
Order Code2532438
Product RangeKombiSIGN 40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.12,768.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,768.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No63412055Copy
Order Code2532438
Product RangeKombiSIGN 40 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter40mm
Product RangeKombiSIGN 40 Series
IP / NEMA RatingIP66
Power Rating-
External Height58.6mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
40mm
IP / NEMA Rating
IP66
External Height
58.6mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
KombiSIGN 40 Series
Power Rating
-
Operating Temperature Min
-30°C
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
