Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WHITE RODGERS |
|---|---|
| Manufacturer Part No | 3L12-130Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2726248 |
| Your Part Number | |
| Technical Datasheet |
205 In Stock
Need more?
205 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,339.370 |
| 5+ | Rs.1,178.410 |
| 10+ | Rs.1,132.700 |
| 20+ | Rs.1,070.600 |
| 50+ | Rs.1,008.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,339.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WHITE RODGERS |
|---|---|
| Manufacturer Part No | 3L12-130Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2726248 |
| Technical Datasheet | |
| Switching Temperature | - |
| Reset Temperature | 130°C |
| Contact Operation | Normally Closed |
| Sensor Terminals | Quick Connect |
| Sensor Housing | Flange Mount |
| Contact Rating | 15A at 120VAC, 10A at 240VAC |
Technical Specifications
| Switching Temperature | - |
|---|---|
| Contact Operation | Normally Closed |
| Sensor Housing | Flange Mount |
| Reset Temperature | 130°C |
|---|---|
| Sensor Terminals | Quick Connect |
| Contact Rating | 15A at 120VAC, 10A at 240VAC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009526 |
