Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371000Copy
Manufacturer Standard Lead Time7 weeks
Order Code4532323
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.25,651.220 |
| 5+ | Rs.25,138.200 |
| 10+ | Rs.25,133.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,651.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371000Copy
Manufacturer Standard Lead Time7 weeks
Order Code4532323
Technical Datasheet
Shielding Type-
Gasket Material-
Product Length15000mm
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
-
Product Length
15000mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1274
