Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238252Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4728739RL
Cut Tape4728739
Product RangeWE-CMDC Series
Your Part Number
1,057 In Stock
Need more?
1,057 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.205.460 | Rs.205.46 |
| Total Price | Rs.205.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.205.460 |
| 50+ | Rs.165.730 |
| 100+ | Rs.138.600 |
| 250+ | Rs.132.920 |
| 500+ | Rs.127.230 |
| 1200+ | Rs.122.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744238252Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4728739RL
Cut Tape4728739
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating1.2A
Inductance27µH
DC Resistance Max0.072ohm
Product RangeWE-CMDC Series
Impedance2.5kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.072ohm
Impedance
2.5kohm
Product Length
7mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
27µH
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000758
