Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848030333Copy
Manufacturer Standard Lead Time23 weeks
Order Code5111125
Product RangeWE-CMANC Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,227.040 |
| 5+ | Rs.1,226.570 |
| 10+ | Rs.1,226.100 |
| 20+ | Rs.1,116.170 |
| 40+ | Rs.1,006.230 |
| 90+ | Rs.896.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,227.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848030333Copy
Manufacturer Standard Lead Time23 weeks
Order Code5111125
Product RangeWE-CMANC Series
Technical Datasheet
Inductance33mH
DC Current Rating2.5A
DC Resistance Max0.094ohm
Voltage Rating VAC300V
Voltage Rating VDC-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product RangeWE-CMANC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33mH
DC Resistance Max
0.094ohm
Voltage Rating VDC
-
Operating Temperature Max
125°C
Product Range
WE-CMANC Series
DC Current Rating
2.5A
Voltage Rating VAC
300V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
