Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 885012008023 SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/2495131-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885012008023Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | Re-Reel2812200RL Cut Tape2812200 |
| Product Range | WCAP-CSGP Series |
| Your Part Number | |
| Technical Datasheet |
4,692 In Stock
Need more?
4,692 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.8.910 | Rs.89.10 |
| Total Price | Rs.89.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.8.910 |
| 100+ | Rs.5.570 |
| 500+ | Rs.5.490 |
| 1000+ | Rs.5.410 |
| 2000+ | Rs.5.330 |
| 4000+ | Rs.5.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885012008023Copy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | Re-Reel2812200RL Cut Tape2812200 |
| Product Range | WCAP-CSGP Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | WCAP-CSGP Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | WCAP-CSGP Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 885012008023
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000544 |
