
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,162.290 |
| 5+ | Rs.2,097.670 |
| 10+ | Rs.2,033.040 |
| 50+ | Rs.1,946.540 |
| 100+ | Rs.1,892.090 |
| 250+ | Rs.1,837.640 |
Product Information
Product Overview
AMF60US12 is an AMF60 series AC-DC power supply. This 60W external wall mount adapter adheres to global medical, home healthcare, and ITE safety standards. Additionally, it conforms to the latest energy efficiency level VI (level VII ready) standards, featuring high active mode efficiency and extremely low no-load power consumption, improving reliability. Its class II construction, gasketed design, and reinforced isolation enhance safety in medical devices and home healthcare equipment. The low patient leakage currents, 2 x MOPP isolation, compact design, wide 80-264V AC input for universal use, and high efficiency make the AMF60 ideal for a wide range of industrial technology and BF-rated medical applications.
- Energy efficiency level VI (level VII ready) and EU2019/1782
- IP42 ingress protection
- <0.15W standby power
- Class B conducted and radiated emissions
- 0 to +60°C operation, 5% output voltage accuracy
- 3 year warranty
- Dimension: 90.5 x 58.5 x 33.5mm (3.56” x 2.30” x 1.32”)
- 12V DC output voltage
- 5A output current
- 89% efficiency, 5% output voltage accuracy
Technical Specifications
ITE, Industrial & Medical
60W
5A
-
-
Fixed
AMF60 Series
No SVHC (04-Feb-2026)
1 Output
12V
-
Barrel Jack Center Positive 5.5mm x 2.5mm x 11mm
-
80V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
