Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAPM240PS24C2-8Copy
Manufacturer Standard Lead Time29 weeks
Order Code4917374
Product RangeAPM240 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,455.030 |
| 5+ | Rs.10,141.380 |
| 10+ | Rs.9,827.730 |
| 50+ | Rs.9,409.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,455.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAPM240PS24C2-8Copy
Manufacturer Standard Lead Time29 weeks
Order Code4917374
Product RangeAPM240 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeAPM240 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (04-Feb-2026)
Product Overview
APM240PS24C2-8 is an APM240 series compact GaN based external desktop adapter designed for global medical, home healthcare, and ITE safety standards. Additionally, it conforms to the latest energy efficiency level VI (level VII ready) standards, featuring high active mode efficiency and extremely low no-load power consumption, improving reliability. APM240's gasketed design and reinforced isolation enhance safety in medical devices and home healthcare equipment. It is ideal for a wide range of industrial technology and BF-rated medical applications.
- Universal, single phase input voltage range from 80 to 264V AC
- Output voltage of 24V DC, output current of 10A
- 240W output power, 200mV ripple & noise, 93% efficiency
- Low patient leakage currents
- 2 x MOPP isolation, Class B conducted & radiated emissions
- Less than 0.15W standby power
- LED power ON status indicator
- Operating temperature range from -30 to 60°C, 3 year warranty
- IP22 ingress protection, 168 x 73 x 31.5mm (6.61” x 2.87” x 1.24”) size
- Class II construction with C8 AC inlet
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
APM240 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
