CCR550PS24
AC/DC Enclosed Power Supply (PSU), 550W Fan Cooled, ITE, Industrial & Medical, 1 Outputs, 230 W

Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.18,332.800 |
| 5+ | Rs.17,788.380 |
| 10+ | Rs.17,243.970 |
Product Information
Product Overview
CCR550PS24 is a CCR550 series compact medical AC-DC power supply. It is designed to operate in convection, conduction, and fan cooled applications. It offers high efficiency and high power density in a low 1" profile, baseplate cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. It features class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR550 is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, robotics, technology and industrial printing.
- Universal, single phase input: 85 to 264V AC
- 3 year warranty
- Dimensions: 129.4 x 83.5 x 25.4mm
- 24V output voltage
- Output current: 9.58A convection cooled, 18.75A conduction cooled, 22.91A fan cooled
- 93% efficiency
- Operating temperature: -40 to +80°C
Technical Specifications
ITE, Industrial & Medical
230W
9.58A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
24V
-
-
-
85V AC to 264V AC
CCR550 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
