Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,235.900 |
| 10+ | Rs.2,101.050 |
| 25+ | Rs.2,012.310 |
| 100+ | Rs.1,877.460 |
| 250+ | Rs.1,839.920 |
| 500+ | Rs.1,802.370 |
Product Information
Product Overview
Combining a double pole switch, front accessible (when the mains connector is disconnected) single fuse and a filtered IEC320-C14 inlet in a compact single housing, the FFSA is designed for ITE applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
- IEC320-C14 Filtered inlet
- Single Fuse
- Input Switch
- Screw Mount
- Compact Design
- ITE Applications
- 1A, 2A, 4A, 6A & 10A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
IEC C14
6A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FFSA
General Purpose
250VAC
1-Pole Fuse Holder
Quick Connect
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate