
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.601.230 |
| 5+ | Rs.582.810 |
| 10+ | Rs.565.350 |
| 50+ | Rs.541.180 |
| 100+ | Rs.505.290 |
| 250+ | Rs.495.190 |
Product Information
Product Overview
VFL05US050-EU-UB is a VFL05 series 5W external AC-DC wall-mount adaptor. It complies with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. It also offers Class B conducted and radiated emissions, Class II construction, worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, communications, home automation and consumer electronics. Applications include healthcare, instrumentation, security, robotics, technology.
- Fixed AC mains connector
- UL/EN/IEC 62368-1 ITE, AU/NZ 62368.1 safety approvals
- Limited power source (LPS) approved
- 1 year warranty
- EU plug type, micro USB B output connector
- 5V output voltage, 1000mA output current
- ±5% total regulation, 74% efficiency
- Input voltage range from 90 to 264VAC, 47 to 63Hz input frequency
- Temperature coefficient is 0.05%/°C maximum
- 0°C to +60°C operating temperature (derate from 100% load at 50°C to 50% load at 60°C)
Technical Specifications
ITE, Industrial & Household
5W
1A
-
-
Fixed
VFL05 Series
No SVHC (27-Jun-2024)
1 Output
5V
-
USB Micro B
-
90V AC to 264V AC
EU
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
