Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No4532-201-LF-HTCopy
Order Code5112401
Product Range4532-HT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.31.510 |
| 10+ | Rs.26.030 |
| 25+ | Rs.22.370 |
| 50+ | Rs.20.440 |
| 100+ | Rs.19.180 |
| 250+ | Rs.17.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.31.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-201-LF-HTCopy
Order Code5112401
Product Range4532-HT Series
Technical Datasheet
Product Range4532-HT Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage750V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
4532-HT Series
GDT Case Style
SMD
Impulse Sparkover Voltage
750V
DC Breakover Voltage
200V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
