Print Page
9,800 In Stock
Need more?
9,800 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.2.040 |
| 100+ | Rs.1.750 |
| 500+ | Rs.1.270 |
| 2500+ | Rs.0.875 |
| 5000+ | Rs.0.778 |
| 10000+ | Rs.0.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402BRNPO9BNR75Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4834428
Cut Tape4834428RL
Product RangeCC Series
Technical Datasheet
Capacitance0.75pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.75pF
Voltage(AC)
-
Capacitance Tolerance
± 0.1pF
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![YAGEO CC0402BRNPO9BNR75 SMD Multilayer Ceramic Capacitor, 0.75 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://in.element14.com/productimages/standard/en_GB/4834416-40.jpg)