Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | Rs.72.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Rs.290,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206-R-070RLCopy
Order Code5139449
Product RangePA Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Alloy
Power Rating1W
Current Rating70.7A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length3.05mm
Product Width1.52mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.05mm
Product Height
0.5mm
Operating Temperature Max
170°C
Resistor Technology
Metal Alloy
Current Rating
70.7A
Product Range
PA Series
Product Width
1.52mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
