Print Page
4,900 In Stock
Need more?
4,900 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.14.670 | Rs.146.70 |
| Total Price | Rs.146.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.14.670 |
| 100+ | Rs.12.580 |
| 500+ | Rs.12.390 |
| 1000+ | Rs.11.530 |
| 2500+ | Rs.8.870 |
| 5000+ | Rs.5.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RV0603FR-072MLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4755850RL Cut Tape4755850 |
| Product Range | RV Series |
| Technical Datasheet | |
| Resistance | 2Mohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | RV Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 350V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2Mohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thick Film |
| Product Range | RV Series |
| Voltage Rating | 350V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![YAGEO RV0603FR-072ML SMD Chip Resistor, 2 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage](https://in.element14.com/productimages/standard/en_GB/1140836-40.jpg)