Print Page
RV0805FR-0710ML
SMD Chip Resistor, 10 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage
3,500 In Stock
Need more?
3,500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.6.220 | Rs.62.20 |
| Total Price | Rs.62.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.6.220 |
| 100+ | Rs.5.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RV0805FR-0710MLCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel4755869RL Cut Tape4755869 |
| Product Range | RV Series |
| Technical Datasheet | |
| Resistance | 10Mohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | RV Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 400V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10Mohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | RV Series |
| Voltage Rating | 400V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332119 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![YAGEO RV0805FR-0710ML SMD Chip Resistor, 10 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://in.element14.com/productimages/standard/en_GB/1140836-40.jpg)