Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,956.110 |
| 5+ | Rs.3,438.410 |
| 10+ | Rs.3,144.790 |
| 20+ | Rs.2,770.050 |
| 50+ | Rs.2,688.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,956.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD06024VB257B01(00P)Copy
Order Code5137243
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.25mm
Bearing TypeBall Bearing
Air Flow - CFM44.472CFM
Noise Rating56dBA
Power Rating9.12W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating380mA
IP Rating-
Air Flow - m3/min1.258m³/min
Static Pressure0.966Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
9000rpm
Current Rating
380mA
Air Flow - m3/min
1.258m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.25mm
Air Flow - CFM
44.472CFM
Power Rating
9.12W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.966Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
