Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,524.250 |
| 5+ | Rs.1,378.080 |
| 10+ | Rs.1,231.530 |
| 20+ | Rs.1,159.880 |
| 50+ | Rs.1,066.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,524.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD08012XB257B04Copy
Order Code5137249
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM56.83CFM
Noise Rating48.1dBA
Power Rating5.4W
Rated Speed4500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating450mA
IP Rating-
Air Flow - m3/min1.608m³/min
Static Pressure0.35Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.1dBA
Rated Speed
4500rpm
Current Rating
450mA
Air Flow - m3/min
1.608m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
56.83CFM
Power Rating
5.4W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
