Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR37.CM-L8M6-XX56-1Copy
Order Code5107890
Product RangeOSCONIQ S 5050 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.118.230 |
| 10+ | Rs.80.200 |
| 25+ | Rs.75.820 |
| 50+ | Rs.70.660 |
| 100+ | Rs.62.540 |
| 500+ | Rs.55.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.118.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR37.CM-L8M6-XX56-1Copy
Order Code5107890
Product RangeOSCONIQ S 5050 Series
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test240lm
CCT3500K
Forward Current If Max1.05A
Forward Voltage @ Test5.5V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
5.5V
Power Dissipation Pd
1W
LED Colour
White
Luminous Flux @ Test
240lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001