
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.603.220 | Rs.603.22 |
| Total Price | Rs.603.22 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.603.220 |
| 10+ | Rs.572.650 |
| 25+ | Rs.560.930 |
| 100+ | Rs.543.580 |
| 250+ | Rs.532.400 |
| 500+ | Rs.521.760 |
Product Information
Product Overview
ADUM6010 is an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power, adjustable between 3.15V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. It is approved by UL recognition 3750V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 849V peak. It is used in applications such as power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Upto 150mW output power
- High common-mode transient immunity is 25KV/µs
- Setpoint is 5V typical at (IISO = 15mA, R1 = 10Kohm, R2 = 30.9Kohm)
- Line regulation is 20mV/V typical at (IISO = 15mA, VDDP = 4.5V to 5.5V)
- Load regulation is 1.3% typical at (IISO = 3mA to 27mA)
- Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF / 10µF, IISO = 27mA)
- Output noise is 200mV p-p typical at (CBO = 0.1µF - 10µF, IISO = 27mA)
- Switching frequency is 125MHz typical at (TA = 25°C, VDDP = VISO = 5V)
- Operating temperature is -40°C to +105°C
- Package style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
5.5V
30mA
20Pins
-
5.25V
-
105°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3V
30mA
SSOP
Surface Mount
3.15V
125MHz
-40°C
-
MSL 1 - Unlimited
SSOP
125MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
