LT1934ES6#TRMPBF
DC-DC Switching Buck Regulator, Adjustable, 3.2 to 34 V in, 1.25V/0.4A out, TSOT-23-6

Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.908.360 | Rs.908.36 |
| Total Price | Rs.908.36 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.908.360 |
| 10+ | Rs.715.390 |
| 25+ | Rs.651.560 |
| 100+ | Rs.609.250 |
| 250+ | Rs.588.190 |
| 500+ | Rs.574.890 |
Product Information
Product Overview
LT1934 is a micropower step-down DC/DC converter. With its wide input range of 3.2V to 34V, this device can regulate a wide variety of power sources, from 4-cell alkaline batteries and 5V logic rails to unregulated wall transformers and lead-acid batteries. Quiescent current is just 12μA and a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Burst Mode® operation and the low drop internal power switch result in high efficiency over a broad range of load current. It is widely used in application such as wall transformer regulation, automotive battery regulation, standby power for portable products, distributed supply regulation, industrial control supplies etc.
- 5V at 250mA from 6.5V to 34V input
- 3.3V at 250mA from 4.5V to 34V input
- Low shutdown current is <lt/>1μA
- Undervoltage lockout is 3V typ
- Maximum duty cycle is 88%
- Operating temperature is –40°C to 85°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
34V
400mA
6Pins
-
-
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3.2V
400mA
TSOT-23
Surface Mount
1.25V
-
-40°C
-
MSL 1 - Unlimited
TSOT-23
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
