Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3580IDD#TRPBFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4024843
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.753.030 |
| 10+ | Rs.582.850 |
| 25+ | Rs.540.210 |
| 100+ | Rs.495.260 |
| 250+ | Rs.485.360 |
| 500+ | Rs.475.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.753.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3580IDD#TRPBFCopy
Manufacturer Standard Lead Time23 weeks
Order Code4024843
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Inverting, SEPIC
Input Voltage Min2.5V
Input Voltage Max32V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max42V
Switching Frequency Typ2MHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseDFN-EP
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost, Inverting, SEPIC
Input Voltage Max
32V
Max Output Current
2.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
42V
Efficiency
88%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
2.5A
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN-EP
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
