
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.854.790 |
| 10+ | Rs.664.070 |
| 25+ | Rs.616.420 |
| 121+ | Rs.558.300 |
| 363+ | Rs.530.590 |
| 605+ | Rs.520.350 |
Product Information
Product Overview
LT3686A is a current mode PWM step-down DC/DC converter with an internal power switch. The wide input range of 3.6V to 37V makes the device suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high maximum frequency allows the use of tiny inductors and capacitors, resulting in a very small solution. Operating frequency above the AM band avoids interfering with radio reception, making the device particularly suitable for automotive applications. Cycle-by-cycle current limit, thermal shutdown and DA current sense provide protection against fault conditions. Soft-start and frequency foldback eliminate input current surge during start-up. Internal compensation and an internal boost diode reduce external component count. It is used in application such as automotive systems, battery-powered equipment, wall transformer regulation, distributed supply regulation etc.
- Overvoltage lockout protects circuit through 60V transients
- 1.2A output current, feedback voltage is 0.8V typ at (VIN = 3.6V ↔ 37V, TA = 25°C)
- Constant switching frequency at light loads
- Tracking and soft-start, precision UVLO
- Short-circuit robust, internally compensated
- Quiescent current is 1.1mA typ at (TA = 25°C, VIN = 10V)
- Quiescent current at shutdown is 1µA max at (VEN/UVLO <lt/> 0.4V, TA = 25°C)
- Switching frequency is 2.1MHz typ at (RT = 15.4Kohm, IDA <lt/> 1.2A, TA = 25°C)
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
37V
1.2A
10Pins
-
-
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3.6V
1.2A
DFN-EP
Surface Mount
800mV
2.1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
