LT3999IMSE#PBF
DC/DC Controller, Push-Pull, 2.7V to 36V Supply, 1 Output, 48% Duty Cycle, 1MHz, MSOP-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3999IMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4026300 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.964.110 |
| 10+ | Rs.751.410 |
| 50+ | Rs.666.340 |
| 100+ | Rs.639.990 |
| 250+ | Rs.612.180 |
| 500+ | Rs.595.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3999IMSE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4026300 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Supply Voltage Min | 2.7V |
| No. of Outputs | 1Outputs |
| Topology | Push-Pull |
| Supply Voltage Max | 36V |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 36V |
| Duty Cycle (%) | 48% |
| Output Current | 1A |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | MSOP-EP |
| Switching Frequency | 1MHz |
| No. of Outputs | 1 Output |
Product Overview
LT®3999 is a monolithic, high voltage, high frequency DC/DC transformer driver providing isolated power in a small solution footprint. It has two 1A current limited power switches that switch out of phase. The duty cycle is programmable to adjust the output voltage. The switching frequency is programmed up to 1MHz and can be synchronized to an external clock for more accurate placement of switcher harmonics. The input operating range is programmed with the precision undervoltage and overvoltage lockouts. The supply current is reduced to less than 1µA during shutdown. A user-defined RC time constant provides an adjustable soft-start capability by limiting the inrush current at start-up. Typical applications are low noise isolated supplies, medical instrument and safety, distributed power, multiple output supplies, positive-to-negative supplies, noise immunity in data acquisition, RS232 and RS485.
- VIN minimum operating voltage is 2.7V at TA = 25°C. VIN = 15V
- ∆VIN compensation using duty cycle control
- Low noise topology, programmable soft-start
- Programmable input over and undervoltage lockout
- Cross conduction prevention circuitry
- Programmable switching frequency is 50kHz to 1MHz
- VIN supply current is 4.3mA typical
- VIN overvoltage lockout is 36 to 42V at TA = 25°C. VIN = 15V
- 10-lead plastic MSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Supply Voltage Max | 36V |
| Input Voltage Max | 36V |
| Output Current | 1A |
| No. of Pins | 10Pins |
| Output Voltage Min | - |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Switching Frequency | 1MHz |
| Supply Voltage Min | 2.7V |
|---|---|
| Topology | Push-Pull |
| Input Voltage Min | 2.7V |
| Duty Cycle (%) | 48% |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | MSOP-EP |
| No. of Outputs | 1 Output |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
