
111 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.769.500 |
| 10+ | Rs.595.940 |
| 37+ | Rs.536.990 |
| 111+ | Rs.501.760 |
| 259+ | Rs.481.120 |
| 518+ | Rs.467.530 |
Product Information
Product Overview
LT8364 is a current mode DC/DC converter. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. An external compensation pin allows optimization of loop bandwidth over a wide range of input and output voltages and programmable switching frequencies between 300kHz and 2MHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skip modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during start-up. Typical applications are industrial and automotive, telecom, medical diagnostic equipment and portable electronics.
- Operating voltage range from 2.8 to 60V at TA = 25°C. VIN = 12V, EN/UVLO = 12V
- Ultralow quiescent current and low ripple Burst Mode® operation is IQ = 9µA
- 4A, 60V power switch
- Positive or negative output voltage programming with a single feedback pin
- Synchronizable to an external clock
- Spread spectrum frequency modulation for low EMI, BIAS pin for higher efficiency
- Programmable undervoltage lockout (UVLO)
- VIN quiescent current at shutdown is 1μA typical at VEN/UVLO = 0.2V
- 16-lead plastic MSOP with 4 pins removed package
- Temperature range from –40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting, SEPIC
60V
4A
16Pins
-
60V
-
150°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.8V
4A
MSOP-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
