
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.793.730 |
| 10+ | Rs.615.410 |
| 37+ | Rs.554.890 |
| 111+ | Rs.518.670 |
| 259+ | Rs.497.450 |
| 518+ | Rs.483.480 |
Product Information
Product Overview
LT8365 is a current mode DC/DC converter with a 1.5A, 150V switch operating from a 2.8V to 60V input. With a unique single feedback pin architecture it is capable of boost, SEPIC or inverting configurations. Burst Mode operation consumes as low as 9µA quiescent current to maintain high efficiency at very low output currents, while keeping typical output ripple below 15mV. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst or pulse-skipping modes of operation with or without spread spectrum frequency modulation for low EMI. For increased efficiency, a BIAS pin can accept a second input to supply the INTVCC regulator. Additional features include frequency foldback and programmable soft-start to control inductor current during start-up. It is used in application such as industrial and automotive, telecom, medical diagnostic equipment, portable electronics.
- Positive or negative output voltage programming with a single feedback pin
- Synchronizable to an external clock
- Spread spectrum frequency modulation for low EMI
- BIAS pin for higher efficiency
- Programmable undervoltage lockout (UVLO)
- VIN quiescent current at shutdown is 2μA max at (VEN/UVLO = 0.2V)
- Switching frequency is 100KHz typical at (RT = 432K, TA = 25°C. VIN = 12V, EN/UVLO = 12V)
- Operating temperature is -40°C to 150°C
- Package style is 16-lead plastic MSOP with 4 pins removed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting, SEPIC
60V
1.5A
16Pins
-
150V
-
150°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.8V
1.5A
MSOP-EP
Surface Mount
-
500kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
500kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
