
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.1,308.980 |
| 10+ | Rs.1,033.820 |
| 50+ | Rs.923.700 |
| 100+ | Rs.889.580 |
| 250+ | Rs.881.160 |
| 500+ | Rs.863.540 |
Product Information
Product Overview
LT8616 is a high efficiency, high speed, dual synchronous monolithic step-down switching regulator. Both channels contain all switches and necessary circuitry to minimize the need for external components. Low ripple Burst mode operation enables high efficiency down to very low output currents while minimizing output ripple. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The enable pins have accurate 1V thresholds and can be used to program undervoltage lockout. Capacitors on the TR/SS pins programs the output voltage ramp rate during start-up while the PG pins signal when each output is within 10% of the programmed output voltage. It is used in application such as automotive and industrial supplies, general purpose step-down etc.
- Wide input voltage range is 3.4V to 42V
- Fast minimum switch on-time is 35ns typical
- Output ripple is 15mV, out of phase switching is 180°
- Accurate 1V enable pin thresholds, internal compensation
- Output soft-start and tracking
- SW2 valley current limit (channel 1) is 3.5A typical
- SW1 valley current limit (channel 2) is 2A typical
- Oscillator frequency is 2.05MHz typical at (RT = 14.7Kohm)
- Operating junction temperature is -40 to 125°C
- Package style is 28-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3.4V
2.5A
1.5A
28Pins
42V
-
-
-
125°C
-
No SVHC (04-Feb-2026)
2.05MHz
2 Output
Synchronous Buck (Step Down)
42V
1.5A, 2.5A
TSSOP-EP
42V
Surface Mount
790mV
2MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
