
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,172.670 |
| 10+ | Rs.920.590 |
| 74+ | Rs.801.290 |
| 148+ | Rs.773.310 |
| 296+ | Rs.750.270 |
| 518+ | Rs.734.680 |
Product Information
Product Overview
LT8631 is a current mode PWM step-down DC/DC converter with internal synchronous switches that provide current for output loads upto 1A. Low ripple Burst Mode operation enables high efficiency operation down to very low output currents while keeping the output ripple below 10mVP-P. Resistor programmable 100KHz to 1MHz frequency range and synchronization capability enable optimization between efficiency and external component size. The soft-start feature controls the ramp rate of the output voltage, eliminating input current surge during start-up, while also providing output tracking. A power good flag signals when the output voltage is within ±7.5% of the regulated output. Undervoltage lockout can be programmed using the EN/ UV pin. It is widely used in application such as automotive supplies, telecom supplies, distributed supply regulation etc.
- Ultrawide input voltage range is 3V to 100V
- Output voltage range is 0.8V to 60V
- Internal synchronous switches, low dropout is 99% maximum duty cycle
- Peak current mode control, synchronization input
- Programmable undervoltage lockout, power good flag
- Flexible output voltage tracking, short-circuit protection
- Low shutdown current is 5µA
- Tolerates pin open/short faults
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
100V
1A
20Pins
-
60V
-
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3V
1A
TSSOP-EP
Surface Mount
800mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
1MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
