Need more?
Quantity | Price |
---|---|
1+ | Rs.532.440 |
10+ | Rs.393.240 |
25+ | Rs.351.480 |
100+ | Rs.298.410 |
250+ | Rs.268.830 |
500+ | Rs.266.370 |
1000+ | Rs.265.140 |
Product Information
Product Overview
LTC3426 is a step-up switching regulator generates an output voltage of upto 5.5V from an input voltage as low as 1.6V. Ideal for applications where space is limited, it switches at 1.2MHz, allowing the use of tiny, low cost and low profile external components. Its internal 2A, 100Mohm NMOS switch provides high efficiency even at heavy load, while the constant frequency, current mode architecture results in low, predictable output noise that is easy to filter. Antiringing circuitry reduces EMI concerns by damping the inductor while in discontinuous mode, and internal soft-start eases inrush current worries. Internal frequency compensation is designed to accommodate ceramic output capacitors, further reducing noise. It is widely used in application such as white LED driver supply, local 3.3V or 5V supply, battery back-up etc.
- Integrated soft-start, low 1.6V VIN operation
- Uses small, low profile external components
- Delivers 5V at 800mA from a 3.3V input
- Delivers 3.3V at 800mA from a 2.5V input
- Feedback voltage is 1.22V typical
- Quiescent current is 600µA typical
- Quiescent current (shutdown) is 1μA maximum
- Current limit is 2.3A typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
4.3V
2A
6Pins
-
5V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.6V
2A
TSOT-23
Surface Mount
2.25V
1.2MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate