LTC3638EMSE#PBF
DC-DC Switching Buck Regulator, Adjustable, 4 to 140V in, 0.8 to 140V/0.25A out, MSOP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3638EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4026623 |
| Your Part Number | |
| Technical Datasheet |
370 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.1,368.020 |
| 10+ | Rs.1,074.660 |
| 37+ | Rs.975.320 |
| 111+ | Rs.915.900 |
| 259+ | Rs.881.090 |
| 518+ | Rs.858.170 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3638EMSE#PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4026623 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4V |
| Input Voltage Max | 140V |
| Max Output Current | 250mA |
| Output Current | 250mA |
| IC Case / Package | MSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 140V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
LTC3638 is a high efficiency step-down DC/DC regulator. It can supply upto 250mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. This device’s combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, this device is a robust regulator suited for regulating from a wide variety of power sources. Additionally, it includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. It is used in application such as industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, avionics, automotive etc.
- Internal low resistance power MOSFET
- No compensation required, precise RUN pin threshold
- Low quiescent current is 12µA typical
- Wide output range is 0.8V to VIN
- Few external components required, programmable input overvoltage lockout
- Feedback voltage reference is 0.8V typical
- Shutdown mode is 6µA maximum
- Internal soft-start time is 1ms typical
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 140V |
| Output Current | 250mA |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 140V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4V |
| Max Output Current | 250mA |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
