
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,357.490 |
| 10+ | Rs.1,065.190 |
| 25+ | Rs.992.040 |
| 100+ | Rs.911.620 |
| 300+ | Rs.866.760 |
| 500+ | Rs.850.170 |
Product Information
Product Overview
The MAX629ESA+ is a low-power, high-voltage DC-DC Converter features an internal N-channel MOSFET switch and programmable current limiting. It is designed to supply positive or negative bias voltages up to ±28V from input voltages in the 0.8V to VOUT range and can be configured for boost, flyback and SEPIC topologies. The MAX629's current-limited pulse-frequency-modulation (PFM) control scheme provides high efficiency over a wide range of load conditions. An internal, 0.5A N-channel MOSFET switch reduces the total part count and a high switching frequency (up to 300kHz) allows for tiny surface-mount magnetic.
- Generates positive or negative output voltages
- 80µA Supply current
- 1µA Maximum shutdown current
- Adjustable current limit allows use of small and inexpensive inductors
Applications
Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Inverting
5.5V
500mA
8Pins
-
600mV
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
500mA
SOIC
Surface Mount
-28V
300kHz
-40°C
-
MSL 1 - Unlimited
SOIC
300kHz
Technical Docs (2)
Alternatives for MAX629ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
