Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-22NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850460RL
Cut Tape4850460
Product RangeACXX15SQ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.81.420 | Rs.407.10 |
| Total Price | Rs.407.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.81.420 |
| 50+ | Rs.47.400 |
| 250+ | Rs.42.550 |
| 500+ | Rs.36.260 |
| 1000+ | Rs.34.020 |
| 2000+ | Rs.30.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2015SQ-22NGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4850460RL
Cut Tape4850460
Product RangeACXX15SQ Series
Technical Datasheet
Inductance22nH
RMS Current (Irms)2.7A
Product RangeACXX15SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.01ohm
Self Resonant Frequency3.5GHz
Product Length2.59mm
Product Width1.83mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22nH
Product Range
ACXX15SQ Series
DC Resistance Max
0.01ohm
Product Length
2.59mm
Product Height
1.52mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.5GHz
Product Width
1.83mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
