Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0702-B055-000-00Copy
Manufacturer Standard Lead Time38 weeks
Order Code1012806
Product RangeBG0702
Your Part Number
418 In Stock
Need more?
418 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,379.640 |
| 5+ | Rs.1,286.830 |
| 10+ | Rs.1,191.330 |
| 20+ | Rs.1,114.850 |
| 50+ | Rs.1,044.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,379.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0702-B055-000-00Copy
Manufacturer Standard Lead Time38 weeks
Order Code1012806
Product RangeBG0702
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24V
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM9.5CFM
Air Flow - m3/min0.27m³/min
Noise Rating43dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.36W
Product RangeBG0702
IP Rating-
SVHCNo SVHC (17-Dec-2015)
Alternatives for BG0702-B055-000-00
1 Product Found
Product Overview
The BG0702-B055-000-00 is a 24VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3600RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.36W Rated power
- 0.61"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.27m³/min
Bearing Type
Ball Bearing
Power Rating
3.36W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
75.7mm
Air Flow - CFM
9.5CFM
Noise Rating
43dB
Power Connection Type
2 Lead Wires
Product Range
BG0702
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09