Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-060-066Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894681
Product RangeCFM-20CF Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.881.860 |
| 5+ | Rs.838.530 |
| 10+ | Rs.795.190 |
| 20+ | Rs.715.070 |
| 50+ | Rs.634.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.881.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-060-066Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894681
Product RangeCFM-20CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth6mm
Bearing TypeomniCOOL
Air Flow - CFM0.55CFM
Noise Rating6.6dBA
Power Rating250mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.03Inch-H2O
Product RangeCFM-20CF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
omniCOOL
Noise Rating
6.6dBA
Rated Speed
6000rpm
Current Rating
50mA
Air Flow - m3/min
-
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
0.55CFM
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.03Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006