Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-095-342Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894997
Product RangeCFM-40CF Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.874.580 |
| 5+ | Rs.816.630 |
| 10+ | Rs.758.670 |
| 20+ | Rs.717.360 |
| 50+ | Rs.674.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.874.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4020CF-095-342Copy
Manufacturer Standard Lead Time16 weeks
Order Code4894997
Product RangeCFM-40CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM11.88CFM
Noise Rating34.2dBA
Power Rating2.35W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeCFM-40CF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
34.2dBA
Rated Speed
9500rpm
Current Rating
470mA
Air Flow - m3/min
-
Product Range
CFM-40CF Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.88CFM
Power Rating
2.35W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026