Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1130-553-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834745
Product RangeCFM-4056BG Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,872.200 |
| 5+ | Rs.3,453.940 |
| 10+ | Rs.3,035.670 |
| 20+ | Rs.2,822.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,872.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1130-553-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834745
Product RangeCFM-4056BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM21.71CFM
Noise Rating52.3dBA
Power Rating8.76W
Rated Speed13000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating730mA
IP Rating-
Air Flow - m3/min0.614m³/min
Static Pressure1.58Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
52.3dBA
Rated Speed
13000rpm
Current Rating
730mA
Air Flow - m3/min
0.614m³/min
Product Range
CFM-4056BG Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
21.71CFM
Power Rating
8.76W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
1.58Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095