Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100244Copy
Manufacturer Standard Lead Time19 weeks
Order Code4294899
Also Known AsAF172-00244 24V P/2U 6.300
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.24,493.380 |
| 5+ | Rs.24,003.520 |
| 10+ | Rs.23,513.650 |
| 25+ | Rs.23,023.780 |
| 50+ | Rs.22,533.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,493.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100244Copy
Manufacturer Standard Lead Time19 weeks
Order Code4294899
Also Known AsAF172-00244 24V P/2U 6.300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM289CFM
Noise Rating70dBA
Power Rating48W
Rated Speed6300rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2mA
IP Rating-
Air Flow - m3/min8.167m³/min
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiForce is the latest generation of compact axial fan from ebm-papst. Developed for applications with high back pressures whilst offering a steep performance curve characteristic. Models allow the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Applications includes variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design of housing and impeller offering quiet operation
- Powerful and efficient motor technology
- Long service life
- IP68 options resistant to environmental conditions
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
6300rpm
Current Rating
2mA
Air Flow - m3/min
8.167m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
289CFM
Power Rating
48W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 8315100244
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86