Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV1248P1G001Copy
Manufacturer Standard Lead Time35 weeks
Order Code2290167
Product RangeSan Ace 120
Your Part Number
14 In Stock
Need more?
14 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,707.660 |
| 5+ | Rs.10,460.940 |
| 10+ | Rs.10,214.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,707.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV1248P1G001Copy
Manufacturer Standard Lead Time35 weeks
Order Code2290167
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM293CFM
Noise Rating75dBA
Power Rating96W
Rated Speed11500rpm
Power Connection Type4 Lead Wires
Current Rating2A
IP Rating-
Air Flow - m3/min8.3m³/min
Product RangeSan Ace 120
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9HV1248P1G001 is a DC Axial Fan with high static pressure ball bearing system. The HV type axial fan features aluminium frame and plastic impeller.
- UL94V-1 Flammability rating
- Current blocking function and reverse polarity protection
- 50/60Hz, 500VAC, 1 minute Dielectric strength
- 3800 to 11500RPM Rotor speed
- -10 to +70°C Operating temperature
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
75dBA
Rated Speed
11500rpm
Current Rating
2A
Air Flow - m3/min
8.3m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
293CFM
Power Rating
96W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485646